
GCM1555C1H180GA16D | |
|---|---|
DigiKey Part Number | 490-16456-2-ND - Tape & Reel (TR) 490-16456-1-ND - Cut Tape (CT) 490-16456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H180GA16D |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H180GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36800 | $3.68 |
| 50 | $0.25000 | $12.50 |
| 100 | $0.21480 | $21.48 |
| 500 | $0.15620 | $78.10 |
| 1,000 | $0.12956 | $129.56 |
| 2,500 | $0.11900 | $297.50 |
| 5,000 | $0.10755 | $537.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07943 | $794.30 |
| 100,000 | $0.07890 | $7,890.00 |
| 120,000 | $0.07774 | $9,328.80 |
| 240,000 | $0.07382 | $17,716.80 |
| 250,000 | $0.07362 | $18,405.00 |

