Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71A562KA03D

DigiKey Part Number
490-GCM033R71A562KA03DTR-ND - Tape & Reel (TR)
490-GCM033R71A562KA03DCT-ND - Cut Tape (CT)
490-GCM033R71A562KA03DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033R71A562KA03D
Description
CAP CER 5600PF 10V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71A562KA03D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15500$1.55
50$0.10440$5.22
100$0.08810$8.81
500$0.06102$30.51
1,000$0.05295$52.95
2,500$0.04435$110.88
5,000$0.03923$196.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01798$269.70
30,000$0.01775$532.50
45,000$0.01763$793.35
75,000$0.01749$1,311.75
105,000$0.01741$1,828.05
150,000$0.01732$2,598.00
180,000$0.01729$3,112.20
360,000$0.01715$6,174.00
375,000$0.01714$6,427.50
Manufacturers Standard Package