Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT31CC71E226ME13L

DigiKey Part Number
490-GRT31CC71E226ME13LTR-ND - Tape & Reel (TR)
490-GRT31CC71E226ME13LCT-ND - Cut Tape (CT)
490-GRT31CC71E226ME13LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT31CC71E226ME13L
Description
CAP CER 22UF 25V X7S 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.11000$9.11
10$5.71500$57.15
50$4.60800$230.40
100$4.21550$421.55
500$4.04310$2,021.55
1,000$3.62072$3,620.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.58410$7,168.20
4,000$3.20202$12,808.08
6,000$3.02804$18,168.24
10,000$2.92695$29,269.50
14,000$2.90315$40,644.10
20,000$2.85882$57,176.40
24,000$2.83781$68,107.44
Manufacturers Standard Package