GRMJN65C1H104GE01D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $4.19000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRMJN65C1H104GE01D

DigiKey Part Number
490-GRMJN65C1H104GE01DTR-ND - Tape & Reel (TR)
490-GRMJN65C1H104GE01DCT-ND - Cut Tape (CT)
490-GRMJN65C1H104GE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRMJN65C1H104GE01D
Description
CAP CER 0.1UF 50V C0G/NP0 0704
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±2% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0704 (1810 Metric)
Size / Dimension
0.071" L x 0.039" W (1.80mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.55400$25.54
50$1.91480$95.74
100$1.65370$165.37
500$1.38782$693.91
1,000$1.28551$1,285.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.17660$4,706.40
8,000$1.05806$8,464.48
12,000$1.04550$12,546.00
20,000$1.03533$20,706.60
28,000$1.01648$28,461.44
40,000$0.99833$39,933.20
48,000$0.98973$47,507.04
Manufacturers Standard Package