
GRMJN65C1H104GE01J | |
---|---|
DigiKey Part Number | 490-GRMJN65C1H104GE01JTR-ND - Tape & Reel (TR) 490-GRMJN65C1H104GE01JCT-ND - Cut Tape (CT) 490-GRMJN65C1H104GE01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRMJN65C1H104GE01J |
Description | CAP CER 0.1UF 50V C0G/NP0 0704 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±2% 50V Ceramic Capacitor C0G, NP0 0704 (1810 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRMJN65C1H104GE01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0704 (1810 Metric) | |
Size / Dimension | 0.071" L x 0.039" W (1.80mm x 1.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.55400 | $25.54 |
50 | $1.91480 | $95.74 |
100 | $1.71860 | $171.86 |
500 | $1.38782 | $693.91 |
1,000 | $1.28551 | $1,285.51 |
2,500 | $1.17762 | $2,944.05 |
5,000 | $1.11262 | $5,563.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.08028 | $10,802.80 |
20,000 | $1.03533 | $20,706.60 |
30,000 | $1.01282 | $30,384.60 |
50,000 | $0.98786 | $49,393.00 |
70,000 | $0.98768 | $69,137.60 |