
GCM0335C1H270FA16D | |
---|---|
DigiKey Part Number | 490-GCM0335C1H270FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H270FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H270FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H270FA16D |
Description | CAP CER 27PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H270FA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.28700 | $2.87 |
50 | $0.19220 | $9.61 |
100 | $0.16420 | $16.42 |
500 | $0.11726 | $58.63 |
1,000 | $0.10305 | $103.05 |
2,500 | $0.08116 | $202.90 |
5,000 | $0.07198 | $359.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06194 | $929.10 |
30,000 | $0.06131 | $1,839.30 |
45,000 | $0.06099 | $2,744.55 |
75,000 | $0.05797 | $4,347.75 |
105,000 | $0.05618 | $5,898.90 |
150,000 | $0.05485 | $8,227.50 |
180,000 | $0.05075 | $9,135.00 |