
GCM0335C1H100FA16J | |
---|---|
DigiKey Part Number | 490-GCM0335C1H100FA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1H100FA16JCT-ND - Cut Tape (CT) 490-GCM0335C1H100FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H100FA16J |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27000 | $2.70 |
50 | $0.18300 | $9.15 |
100 | $0.15600 | $15.60 |
500 | $0.11158 | $55.79 |
1,000 | $0.09795 | $97.95 |
2,500 | $0.08358 | $208.95 |
5,000 | $0.07496 | $374.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
50,000 | $0.06954 | $3,477.00 |