
GCM0335C1ER20WA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1ER20WA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1ER20WA16DCT-ND - Cut Tape (CT) 490-GCM0335C1ER20WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1ER20WA16D |
Description | CAP CER 0.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26900 | $2.69 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.15340 | $15.34 |
| 500 | $0.10916 | $54.58 |
| 1,000 | $0.09570 | $95.70 |
| 2,500 | $0.08162 | $204.05 |
| 5,000 | $0.07317 | $365.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06154 | $923.10 |
| 30,000 | $0.05881 | $1,764.30 |
| 45,000 | $0.05622 | $2,529.90 |
| 75,000 | $0.05411 | $4,058.25 |
| 105,000 | $0.05166 | $5,424.30 |
| 150,000 | $0.05004 | $7,506.00 |
| 180,000 | $0.04928 | $8,870.40 |
| 360,000 | $0.04670 | $16,812.00 |
| 375,000 | $0.04656 | $17,460.00 |

