
GCM0335C1E430FA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E430FA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1E430FA16JCT-ND - Cut Tape (CT) 490-GCM0335C1E430FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E430FA16J |
Description | CAP CER 43PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E430FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 50 | $0.16480 | $8.24 |
| 100 | $0.14030 | $14.03 |
| 500 | $0.09970 | $49.85 |
| 1,000 | $0.08721 | $87.21 |
| 2,500 | $0.07418 | $185.45 |
| 5,000 | $0.06634 | $331.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06165 | $3,082.50 |
| 100,000 | $0.04085 | $4,085.00 |
| 150,000 | $0.04035 | $6,052.50 |
| 250,000 | $0.03865 | $9,662.50 |
| 350,000 | $0.03856 | $13,496.00 |

