
GCJ55DR72E474KXJ1L | |
|---|---|
DigiKey Part Number | 490-5605-2-ND - Tape & Reel (TR) 490-5605-1-ND - Cut Tape (CT) 490-5605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ55DR72E474KXJ1L |
Description | CAP CER 0.47UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ55DR72E474KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 10 | $8.84400 | $88.44 |
| 50 | $7.53680 | $376.84 |
| 100 | $6.96490 | $696.49 |
| 500 | $5.99748 | $2,998.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.74441 | $4,744.41 |
| 2,000 | $4.52675 | $9,053.50 |
| 3,000 | $4.41772 | $13,253.16 |
| 5,000 | $4.29687 | $21,484.35 |
| 7,000 | $4.22621 | $29,583.47 |
| 10,000 | $4.15822 | $41,582.20 |
| 12,000 | $4.12599 | $49,511.88 |

