
GCJ31CR72E473KXJ3L | |
|---|---|
DigiKey Part Number | 490-5599-2-ND - Tape & Reel (TR) 490-5599-1-ND - Cut Tape (CT) 490-5599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72E473KXJ3L |
Description | CAP CER 0.047UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72E473KXJ3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.92500 | $19.25 |
| 50 | $1.42120 | $71.06 |
| 100 | $1.22540 | $122.54 |
| 500 | $1.00840 | $504.20 |
| 1,000 | $0.95618 | $956.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.88014 | $1,760.28 |
| 4,000 | $0.82434 | $3,297.36 |
| 6,000 | $0.79666 | $4,779.96 |
| 10,000 | $0.76146 | $7,614.60 |
| 14,000 | $0.74206 | $10,388.84 |
| 20,000 | $0.73082 | $14,616.40 |
| 24,000 | $0.72164 | $17,319.36 |
| 48,000 | $0.69513 | $33,366.24 |
| 50,000 | $0.69367 | $34,683.50 |

