
GCJ31CR72A105MA01K | |
|---|---|
DigiKey Part Number | 490-GCJ31CR72A105MA01KTR-ND - Tape & Reel (TR) 490-GCJ31CR72A105MA01KCT-ND - Cut Tape (CT) 490-GCJ31CR72A105MA01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CR72A105MA01K |
Description | CAP CER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CR72A105MA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.38200 | $23.82 |
| 50 | $1.77860 | $88.93 |
| 100 | $1.59340 | $159.34 |
| 500 | $1.28202 | $641.01 |
| 1,000 | $1.18584 | $1,185.84 |
| 2,500 | $1.08436 | $2,710.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.00350 | $6,021.00 |
| 12,000 | $0.97974 | $11,756.88 |
| 18,000 | $0.95604 | $17,208.72 |
| 30,000 | $0.92896 | $27,868.80 |
| 42,000 | $0.91313 | $38,351.46 |
| 60,000 | $0.89790 | $53,874.00 |
| 72,000 | $0.89395 | $64,364.40 |

