GCJ31CR72A105KA01L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 30,995
Unit Price: $76.00000
Datasheet

Direct


KEMET
In Stock: 22,537
Unit Price: $87.00000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 12,591
Unit Price: $112.00000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CR72A105KA01L

DigiKey Part Number
490-16468-2-ND - Tape & Reel (TR)
490-16468-1-ND - Cut Tape (CT)
490-16468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CR72A105KA01L
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CR72A105KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.38200$23.82
50$1.77860$88.93
100$1.59340$159.34
500$1.28202$641.01
1,000$1.18584$1,185.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94814$1,896.28
4,000$0.93988$3,759.52
6,000$0.93559$5,613.54
10,000$0.93071$9,307.10
14,000$0.92777$12,988.78
20,000$0.92488$18,497.60
24,000$0.92350$22,164.00
48,000$0.90725$43,548.00
50,000$0.90550$45,275.00
Manufacturers Standard Package