
GCJ31CL8YA105KA01L | |
---|---|
DigiKey Part Number | 490-GCJ31CL8YA105KA01LTR-ND - Tape & Reel (TR) 490-GCJ31CL8YA105KA01LCT-ND - Cut Tape (CT) 490-GCJ31CL8YA105KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL8YA105KA01L |
Description | CAP CER 1UF 35V X8L 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL8YA105KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.71600 | $17.16 |
50 | $1.26280 | $63.14 |
100 | $1.10360 | $110.36 |
500 | $0.88696 | $443.48 |
1,000 | $0.81420 | $814.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.76950 | $1,539.00 |
4,000 | $0.71933 | $2,877.32 |
6,000 | $0.69420 | $4,165.20 |
10,000 | $0.66402 | $6,640.20 |
14,000 | $0.65011 | $9,101.54 |
20,000 | $0.63447 | $12,689.40 |
24,000 | $0.62706 | $15,049.44 |
48,000 | $0.60209 | $28,900.32 |
50,000 | $0.60077 | $30,038.50 |