
GCJ31CL81C335KA01L | |
---|---|
DigiKey Part Number | 490-GCJ31CL81C335KA01LTR-ND - Tape & Reel (TR) 490-GCJ31CL81C335KA01LCT-ND - Cut Tape (CT) 490-GCJ31CL81C335KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31CL81C335KA01L |
Description | CAP CER 3.3UF 16V X8L 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X8L 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31CL81C335KA01L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.92100 | $19.21 |
50 | $1.41720 | $70.86 |
100 | $1.26370 | $126.37 |
500 | $1.00436 | $502.18 |
1,000 | $0.92439 | $924.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.87583 | $1,751.66 |
4,000 | $0.82061 | $3,282.44 |
6,000 | $0.79298 | $4,757.88 |
10,000 | $0.76235 | $7,623.50 |
14,000 | $0.74445 | $10,422.30 |
20,000 | $0.72724 | $14,544.80 |
24,000 | $0.71908 | $17,257.92 |
48,000 | $0.69160 | $33,196.80 |
50,000 | $0.69014 | $34,507.00 |