Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ31CC72A225KE01L

DigiKey Part Number
490-GCJ31CC72A225KE01LTR-ND - Tape & Reel (TR)
490-GCJ31CC72A225KE01LCT-ND - Cut Tape (CT)
490-GCJ31CC72A225KE01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ31CC72A225KE01L
Description
CAP CER 2.2UF 100V X7S 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ31CC72A225KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.01900$40.19
50$3.08460$154.23
100$2.79790$279.79
500$2.31362$1,156.81
1,000$2.16405$2,164.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.08167$4,163.34
4,000$1.97829$7,913.16
6,000$1.92650$11,559.00
10,000$1.86910$18,691.00
14,000$1.83553$25,697.42
20,000$1.80325$36,065.00
24,000$1.78795$42,910.80
Manufacturers Standard Package