
GCJ31BR72E223KXJ1L | |
|---|---|
DigiKey Part Number | 490-5597-2-ND - Tape & Reel (TR) 490-5597-1-ND - Cut Tape (CT) 490-5597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ31BR72E223KXJ1L |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ31BR72E223KXJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $1.92500 | $19.25 |
| 50 | $1.42440 | $71.22 |
| 100 | $1.26950 | $126.95 |
| 500 | $1.00986 | $504.93 |
| 1,000 | $0.92966 | $929.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.84729 | $2,541.87 |
| 6,000 | $0.79792 | $4,787.52 |
| 9,000 | $0.77318 | $6,958.62 |
| 15,000 | $0.74578 | $11,186.70 |
| 21,000 | $0.72976 | $15,324.96 |
| 30,000 | $0.71436 | $21,430.80 |
| 36,000 | $0.70705 | $25,453.80 |
| 72,000 | $0.68246 | $49,137.12 |
| 75,000 | $0.68115 | $51,086.25 |

