Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BR71H105KA01L

DigiKey Part Number
490-10667-2-ND - Tape & Reel (TR)
490-10667-1-ND - Cut Tape (CT)
490-10667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BR71H105KA01L
Description
CAP CER 1UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BR71H105KA01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.24000$12.40
50$0.89900$44.95
100$0.79300$79.30
500$0.61580$307.90
1,000$0.56114$561.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48888$1,466.64
6,000$0.43311$2,598.66
9,000$0.37983$3,418.47
15,000$0.37339$5,600.85
21,000$0.37208$7,813.68
30,000$0.36657$10,997.10
36,000$0.36595$13,174.20
72,000$0.36383$26,195.76
75,000$0.36371$27,278.25
Manufacturers Standard Package