
GCJ21BR71C475KA01L | |
|---|---|
DigiKey Part Number | 490-10557-2-ND - Tape & Reel (TR) 490-10557-1-ND - Cut Tape (CT) 490-10557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71C475KA01L |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71C475KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.71300 | $17.13 |
| 50 | $1.26300 | $63.15 |
| 100 | $1.12260 | $112.26 |
| 500 | $0.88732 | $443.66 |
| 1,000 | $0.81463 | $814.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64354 | $1,930.62 |
| 6,000 | $0.62516 | $3,750.96 |
| 9,000 | $0.60958 | $5,486.22 |
| 15,000 | $0.60637 | $9,095.55 |
| 21,000 | $0.60446 | $12,693.66 |
| 30,000 | $0.60257 | $18,077.10 |
| 36,000 | $0.60166 | $21,659.76 |
| 72,000 | $0.59033 | $42,503.76 |
| 75,000 | $0.58914 | $44,185.50 |

