
GCJ21BR71A225KA01L | |
|---|---|
DigiKey Part Number | 490-GCJ21BR71A225KA01LTR-ND - Tape & Reel (TR) 490-GCJ21BR71A225KA01LCT-ND - Cut Tape (CT) 490-GCJ21BR71A225KA01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21BR71A225KA01L |
Description | CAP CER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21BR71A225KA01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X225K8RACAUTO | KEMET | 1,326 | 399-11602-1-ND | $8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.28300 | $12.83 |
| 50 | $0.92740 | $46.37 |
| 100 | $0.81890 | $81.89 |
| 500 | $0.63470 | $317.35 |
| 1,000 | $0.57797 | $577.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.49348 | $1,480.44 |
| 6,000 | $0.46027 | $2,761.62 |
| 9,000 | $0.44363 | $3,992.67 |
| 15,000 | $0.42521 | $6,378.15 |
| 21,000 | $0.41444 | $8,703.24 |
| 30,000 | $0.40408 | $12,122.40 |

