


C0805X225K8RACAUTO | |
---|---|
DigiKey Part Number | 399-11602-2-ND - Tape & Reel (TR) 399-11602-1-ND - Cut Tape (CT) 399-11602-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K8RACAUTO |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K8RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
10 | $3.22700 | $32.27 |
50 | $2.50100 | $125.05 |
100 | $2.36070 | $236.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.07522 | $5,188.05 |
5,000 | $1.92857 | $9,642.85 |