
GCJ21BL8YA154KA01K | |
|---|---|
DigiKey Part Number | 490-GCJ21BL8YA154KA01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCJ21BL8YA154KA01K |
Description | CAP CER 0.15UF 35V X8L 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.65341 | $6,534.10 |

