
GR331BD72W333KW01K | |
|---|---|
DigiKey Part Number | 490-GR331BD72W333KW01KTR-ND - Tape & Reel (TR) 490-GR331BD72W333KW01KCT-ND - Cut Tape (CT) 490-GR331BD72W333KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD72W333KW01K |
Description | CAP CER 0.033UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331BD72W333KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.19650 | $11,965.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.83100 | $28.31 |
| 100 | $1.91810 | $191.81 |
| 1,000 | $1.44414 | $1,444.14 |
| 2,500 | $1.32615 | $3,315.38 |
| 5,000 | $1.25504 | $6,275.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.55700 | $35.57 |
| 50 | $2.63520 | $131.76 |
| 100 | $2.34800 | $234.80 |
| 500 | $1.85850 | $929.25 |
| 1,000 | $1.70578 | $1,705.78 |
| 2,500 | $1.54342 | $3,858.55 |
| 5,000 | $1.44490 | $7,224.50 |

