
GCJ21AR72E472KXJ1D | |
|---|---|
DigiKey Part Number | 490-5593-2-ND - Tape & Reel (TR) 490-5593-1-ND - Cut Tape (CT) 490-5593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ21AR72E472KXJ1D |
Description | CAP CER 4700PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ21AR72E472KXJ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $0.92200 | $9.22 |
| 50 | $0.65760 | $32.88 |
| 100 | $0.57600 | $57.60 |
| 500 | $0.43974 | $219.87 |
| 1,000 | $0.39773 | $397.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34084 | $1,363.36 |
| 8,000 | $0.29916 | $2,393.28 |
| 12,000 | $0.29766 | $3,571.92 |
| 20,000 | $0.29274 | $5,854.80 |
| 28,000 | $0.25682 | $7,190.96 |
| 40,000 | $0.25592 | $10,236.80 |
| 48,000 | $0.25548 | $12,263.04 |
| 96,000 | $0.25398 | $24,382.08 |
| 100,000 | $0.25390 | $25,390.00 |

