10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ216R71H103KA01D

DigiKey Part Number
490-5841-2-ND - Tape & Reel (TR)
490-5841-1-ND - Cut Tape (CT)
490-5841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ216R71H103KA01D
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ216R71H103KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ216R72A103KA01DMurata Electronics52,079490-5824-1-ND$4.60000Upgrade
C0805X103K5RACAUTOKEMET2,937399-6994-1-ND$3.37000Similar
KAF21BR71H103KTKYOCERA AVX16,074478-KAF21BR71H103KTCT-ND$1.07000Similar
In-Stock: 215,191
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$2.31800$23.18
50$1.72320$86.16
100$1.54150$154.15
500$1.23438$617.19
1,000$1.13975$1,139.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.96919$3,876.76
8,000$0.91795$7,343.60
12,000$0.89227$10,707.24
20,000$0.86383$17,276.60
28,000$0.84719$23,721.32
40,000$0.83119$33,247.60
Manufacturers Standard Package