
GCJ216R72A103KA01D | |
|---|---|
DigiKey Part Number | 490-5824-2-ND - Tape & Reel (TR) 490-5824-1-ND - Cut Tape (CT) 490-5824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ216R72A103KA01D |
Description | CAP CER 10000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ216R72A103KA01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM21BR72A103KA01L | Murata Electronics | 40,384 | 490-1652-1-ND | $1.40000 | Similar |
| 08051C103K4Z4A | KYOCERA AVX | 60,816 | 478-KAF21BR72A103KMCT-ND | $1.23000 | Similar |
| C0805X103K1RACAUTO | KEMET | 8,819 | 399-6993-1-ND | $3.70000 | Similar |
| CEU4J2X7R2A103K125AE | TDK | 3,584 | 445-7861-1-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.81200 | $28.12 |
| 50 | $2.11300 | $105.65 |
| 100 | $1.89920 | $189.92 |
| 500 | $1.53692 | $768.46 |
| 1,000 | $1.42503 | $1,425.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.22143 | $4,885.72 |
| 8,000 | $1.16092 | $9,287.36 |
| 12,000 | $1.13060 | $13,567.20 |
| 20,000 | $1.09700 | $21,940.00 |
| 28,000 | $1.07736 | $30,166.08 |
| 40,000 | $1.05845 | $42,338.00 |

