
| GCJ188R92A682KA01J | |
|---|---|
| DigiKey Part Number | 490-GCJ188R92A682KA01JTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | GCJ188R92A682KA01J | 
| Description | CAP CER 6800PF 100V X8R 0603 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 6800 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 150°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.35622 | $3,562.20 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China