
GCG188R92A103KA01D | |
---|---|
DigiKey Part Number | 490-GCG188R92A103KA01DTR-ND - Tape & Reel (TR) 490-GCG188R92A103KA01DCT-ND - Cut Tape (CT) 490-GCG188R92A103KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R92A103KA01D |
Description | CAP CER 10000PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R92A103KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.15800 | $11.58 |
50 | $0.83580 | $41.79 |
100 | $0.73650 | $73.65 |
500 | $0.56952 | $284.76 |
1,000 | $0.51795 | $517.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42960 | $1,718.40 |
8,000 | $0.40860 | $3,268.80 |
12,000 | $0.39384 | $4,726.08 |
20,000 | $0.38952 | $7,790.40 |
28,000 | $0.37767 | $10,574.76 |
40,000 | $0.37093 | $14,837.20 |
48,000 | $0.36661 | $17,597.28 |
96,000 | $0.35206 | $33,797.76 |
100,000 | $0.35129 | $35,129.00 |