
GCG188R91E334KA01D | |
---|---|
DigiKey Part Number | 490-GCG188R91E334KA01DTR-ND - Tape & Reel (TR) 490-GCG188R91E334KA01DCT-ND - Cut Tape (CT) 490-GCG188R91E334KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCG188R91E334KA01D |
Description | CAP CER 0.33UF 25V X8R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCG188R91E334KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Epoxy Mountable | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.43700 | $14.37 |
50 | $1.04440 | $52.22 |
100 | $0.86050 | $86.05 |
500 | $0.72322 | $361.61 |
1,000 | $0.65852 | $658.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48143 | $1,925.72 |
8,000 | $0.45151 | $3,612.08 |
12,000 | $0.44089 | $5,290.68 |
20,000 | $0.43855 | $8,771.00 |
28,000 | $0.42866 | $12,002.48 |
40,000 | $0.42730 | $17,092.00 |
48,000 | $0.42665 | $20,479.20 |