Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCG1550C1H7R9DA01J

DigiKey Part Number
490-GCG1550C1H7R9DA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCG1550C1H7R9DA01J
Description
CAP CER 7.9PF 50V CHA 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.9 pF ±0.5pF 50V Ceramic Capacitor CH 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Epoxy Mountable
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.19933$9,966.50
Manufacturers Standard Package