
GCE188R71H472KA01D | |
---|---|
DigiKey Part Number | 490-GCE188R71H472KA01DTR-ND - Tape & Reel (TR) 490-GCE188R71H472KA01DCT-ND - Cut Tape (CT) 490-GCE188R71H472KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCE188R71H472KA01D |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | GCE188R71H472KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.50600 | $5.06 |
50 | $0.35300 | $17.65 |
100 | $0.30550 | $30.55 |
500 | $0.22546 | $112.73 |
1,000 | $0.20088 | $200.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17392 | $695.68 |
8,000 | $0.15370 | $1,229.60 |
12,000 | $0.14676 | $1,761.12 |
20,000 | $0.13909 | $2,781.80 |
28,000 | $0.12956 | $3,627.68 |
40,000 | $0.12904 | $5,161.60 |
48,000 | $0.12824 | $6,155.52 |
96,000 | $0.12137 | $11,651.52 |
100,000 | $0.12100 | $12,100.00 |