
GCD188R71H822KA01D | |
|---|---|
DigiKey Part Number | 490-GCD188R71H822KA01DTR-ND - Tape & Reel (TR) 490-GCD188R71H822KA01DCT-ND - Cut Tape (CT) 490-GCD188R71H822KA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCD188R71H822KA01D |
Description | CAP CER 8200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCD188R71H822KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53000 | $5.30 |
| 50 | $0.36880 | $18.44 |
| 100 | $0.31980 | $31.98 |
| 500 | $0.23676 | $118.38 |
| 1,000 | $0.21131 | $211.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17659 | $706.36 |
| 8,000 | $0.14887 | $1,190.96 |
| 12,000 | $0.14372 | $1,724.64 |
| 20,000 | $0.14275 | $2,855.00 |
| 28,000 | $0.13792 | $3,861.76 |
| 40,000 | $0.13737 | $5,494.80 |
| 48,000 | $0.13568 | $6,512.64 |
| 96,000 | $0.12852 | $12,337.92 |
| 100,000 | $0.12814 | $12,814.00 |

