Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic Capacitor
0603 (1608 Metric) 0,80mm

GCD188R71H103KA01D

DigiKey Part Number
490-17738-2-ND - Tape & Reel (TR)
490-17738-1-ND - Cut Tape (CT)
490-17738-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCD188R71H103KA01D
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCD188R71H103KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.53000$5.30
50$0.36720$18.36
100$0.31740$31.74
500$0.23480$117.40
1,000$0.20951$209.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15055$602.20
8,000$0.12296$983.68
12,000$0.12222$1,466.64
20,000$0.12138$2,427.60
28,000$0.12087$3,384.36
40,000$0.12037$4,814.80
48,000$0.12013$5,766.24
96,000$0.11930$11,452.80
100,000$0.11926$11,926.00
Manufacturers Standard Package