
GC332DD7LQ104KX18L | |
---|---|
DigiKey Part Number | 490-GC332DD7LQ104KX18LTR-ND - Tape & Reel (TR) 490-GC332DD7LQ104KX18LCT-ND - Cut Tape (CT) 490-GC332DD7LQ104KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD7LQ104KX18L |
Description | CAP CER 0.1UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.97400 | $39.74 |
50 | $3.04960 | $152.48 |
100 | $2.76550 | $276.55 |
500 | $2.28528 | $1,142.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.79090 | $1,790.90 |
2,000 | $1.68293 | $3,365.86 |
3,000 | $1.62887 | $4,886.61 |
5,000 | $1.56896 | $7,844.80 |
7,000 | $1.53392 | $10,737.44 |
10,000 | $1.50024 | $15,002.40 |
12,000 | $1.48427 | $17,811.24 |
24,000 | $1.43050 | $34,332.00 |
25,000 | $1.42765 | $35,691.25 |