
GA342A1XGF390JW31L | |
---|---|
DigiKey Part Number | 490-GA342A1XGF390JW31LTR-ND - Tape & Reel (TR) 490-GA342A1XGF390JW31LCT-ND - Cut Tape (CT) 490-GA342A1XGF390JW31LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342A1XGF390JW31L |
Description | CAP CER 39PF 250VAC SL 1808 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 250V Ceramic Capacitor SL 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342A1XGF390JW31L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.29500 | $22.95 |
50 | $1.70900 | $85.45 |
100 | $1.53090 | $153.09 |
500 | $1.22894 | $614.47 |
1,000 | $1.13582 | $1,135.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04122 | $3,123.66 |
6,000 | $0.98385 | $5,903.10 |
9,000 | $0.95510 | $8,595.90 |
15,000 | $0.92325 | $13,848.75 |
21,000 | $0.90463 | $18,997.23 |
30,000 | $0.88672 | $26,601.60 |
36,000 | $0.87823 | $31,616.28 |
72,000 | $0.84965 | $61,174.80 |
75,000 | $0.84812 | $63,609.00 |