Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRJ32DR73A223KWJ1L

DigiKey Part Number
490-16709-2-ND - Tape & Reel (TR)
490-16709-1-ND - Cut Tape (CT)
490-16709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRJ32DR73A223KWJ1L
Description
CAP CER 0.022UF 1KV X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRJ32DR73A223KWJ1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.83000$11.83
10$7.40800$74.08
50$6.18580$309.29
100$5.69300$569.30
500$4.86116$2,430.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.69595$4,695.95
2,000$4.24748$8,494.96
3,000$4.13837$12,415.11
5,000$4.02759$20,137.95
7,000$3.92868$27,500.76
Manufacturers Standard Package