
FDVE1040-H-3R3M=P3 | |
---|---|
DigiKey Part Number | 490-18113-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDVE1040-H-3R3M=P3 |
Description | FIXED IND 3.3UH 9A 10.1MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Inductor 9 A 10.1mOhm Max Nonstandard |
EDA/CAD Models | FDVE1040-H-3R3M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.394" W (11.20mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |