FDSD0412-H-2R2M=P3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 23,579
Unit Price: $3.75000
Datasheet
FDSD04xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDSD04xx

FDSD0412-H-2R2M=P3

DigiKey Part Number
490-10856-2-ND - Tape & Reel (TR)
490-10856-1-ND - Cut Tape (CT)
490-10856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDSD0412-H-2R2M=P3
Description
FIXED IND 2.2UH 2.8A 84 MOHM SMD
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.8 A 84mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FDSD0412-H-2R2M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
84mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.165" L x 0.165" W (4.20mm x 4.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes