


FDSD0412-H-1R0M=P3 | |
---|---|
DigiKey Part Number | 490-10854-2-ND - Tape & Reel (TR) 490-10854-1-ND - Cut Tape (CT) 490-10854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDSD0412-H-1R0M=P3 |
Description | FIXED IND 1UH 4.3A 44 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.3 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FDSD0412-H-1R0M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $5.22200 | $52.22 |
25 | $4.78520 | $119.63 |