
DLW5ATZ112MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATZ112MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATZ112MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATZ112MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATZ112MQ2L |
Description | CMC 1.5A 2LN 1.1KOHM SMD AECQ200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.1 kOhms @ 100 MHz 1.5A DCR 56mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATZ112MQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 56mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | - | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $8.62400 | $86.24 |
| 25 | $7.97560 | $199.39 |
| 50 | $7.52060 | $376.03 |
| 100 | $7.08970 | $708.97 |
| 250 | $6.55944 | $1,639.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $6.01119 | $4,207.83 |
| 1,400 | $5.66864 | $7,936.10 |
| 2,100 | $5.47758 | $11,502.92 |
| 3,500 | $5.24629 | $18,362.01 |
| 4,900 | $5.09946 | $24,987.35 |
| 7,000 | $4.94847 | $34,639.29 |

