
DLW5ATH401TQ2L | |
---|---|
DigiKey Part Number | 490-DLW5ATH401TQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATH401TQ2LCT-ND - Cut Tape (CT) 490-DLW5ATH401TQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATH401TQ2L |
Description | CMC 2A 2LN 400 OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2A DCR 34mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATH401TQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.87000 | $10.87 |
10 | $8.94000 | $89.40 |
25 | $8.27160 | $206.79 |
50 | $7.79900 | $389.95 |
100 | $7.35280 | $735.28 |
250 | $6.80228 | $1,700.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $6.23397 | $4,363.78 |
1,400 | $5.87871 | $8,230.19 |
2,100 | $5.68063 | $11,929.32 |
3,500 | $5.44079 | $19,042.76 |
4,900 | $5.28852 | $25,913.75 |
7,000 | $5.14500 | $36,015.00 |