


SMCJ18CAQ-13-F | |
---|---|
DigiKey Part Number | SMCJ18CAQ-13-FDITR-ND - Tape & Reel (TR) SMCJ18CAQ-13-FDICT-ND - Cut Tape (CT) SMCJ18CAQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ18CAQ-13-F |
Description | TVS DIODE 18VWM 29.2VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 51.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $5.97600 | $59.76 |
100 | $3.92420 | $392.42 |
500 | $3.04320 | $1,521.60 |
1,000 | $2.75928 | $2,759.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.32675 | $6,980.25 |
6,000 | $2.15064 | $12,903.84 |
9,000 | $2.06092 | $18,548.28 |
15,000 | $2.02610 | $30,391.50 |