DHR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHRB34A681M2BB

DigiKey Part Number
490-11092-ND
Manufacturer
Manufacturer Product Number
DHRB34A681M2BB
Description
CAP CER 680PF 10KV RADIAL
Customer Reference
Detailed Description
680 pF ±20% 10000V (10kV) Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 100°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.374" (9.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.