
DFEH7030D-1R0M=P3 | |
---|---|
DigiKey Part Number | 490-13113-2-ND - Tape & Reel (TR) 490-13113-1-ND - Cut Tape (CT) 490-13113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFEH7030D-1R0M=P3 |
Description | FIXED IND 1UH 9.1A 9.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 9.1 A 9.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DFEH7030D-1R0M=P3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.07271 | $8,072.71 |