
EKDMPIAUTH-V01-KIT | |
---|---|
DigiKey Part Number | 490-14319-ND |
Manufacturer | |
Manufacturer Product Number | EKDMPIAUTH-V01-KIT |
Description | KIT AEC-Q200 155C SHIELDED POWDE |
Customer Reference | |
Detailed Description | Fixed Kit 165 Pieces (33 Values - 5 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Iron Powder | |
Quantity | 165 Pieces (33 Values - 5 Each) | |
Inductance Range | 1µH ~ 22µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | Shielded | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,851.87000 | $1,851.87 |