
DFE21CCNR24MELL | |
---|---|
DigiKey Part Number | 490-DFE21CCNR24MELLTR-ND - Tape & Reel (TR) 490-DFE21CCNR24MELLCT-ND - Cut Tape (CT) 490-DFE21CCNR24MELLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE21CCNR24MELL |
Description | FIXED IND 0.24UH 6500MA NONAUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Drum Core, Wirewound Inductor 5.2 A 20mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE21CCNR24MELL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $2.11600 | $21.16 |
100 | $1.74080 | $174.08 |
1,000 | $1.43170 | $1,431.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.33043 | $3,991.29 |
6,000 | $1.25456 | $7,527.36 |
9,000 | $1.21225 | $10,910.25 |
15,000 | $1.16102 | $17,415.30 |
21,000 | $1.12849 | $23,698.29 |
30,000 | $1.09504 | $32,851.20 |
75,000 | $1.06197 | $79,647.75 |