DE2F3KY103MN3AM02F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 3,616
Unit Price: $7.73000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4,959
Unit Price: $6.58000
Datasheet
10000 pF ±20% 250VAC Ceramic Capacitor F Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2F3KY103MN3AM02F

DigiKey Part Number
490-9564-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2F3KY103MN3AM02F
Description
CAP CER 10000PF 250VAC RADIAL
Customer Reference
Detailed Description
10000 pF ±20% 250VAC Ceramic Capacitor F Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2F3KY103MN3AM02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.551" Dia (14.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes