10000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2E3SA103MN7AT02F

DigiKey Part Number
490-DE2E3SA103MN7AT02FCT-ND - Cut Tape (CT)
490-DE2E3SA103MN7AT02FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE2E3SA103MN7AT02F
Description
CAP CER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE2E3SA103MN7AT02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.591" Dia (15.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,517
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.59600$45.96
50$3.63560$181.78
100$3.30340$330.34
Tape & Box (TB)
QuantityUnit PriceExt Price
400$2.70468$1,081.87
800$2.41024$1,928.19
1,200$2.38040$2,856.48
2,000$2.36607$4,732.14
2,800$2.33179$6,529.01
4,000$2.32342$9,293.68
4,800$2.31086$11,092.13
9,600$2.23339$21,440.54
10,000$2.23266$22,326.60
Manufacturers Standard Package