DE2-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE21XSA220KN3AY02F

DigiKey Part Number
490-16207-1-ND - Cut Tape (CT)
490-16207-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DE21XSA220KN3AY02F
Description
CAP CER 22PF 400V SL RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±10% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE21XSA220KN3AY02F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Safety Series X1Y2
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.04500$20.45
50$1.51240$75.62
100$1.35070$135.07
Tape & Box (TB)
QuantityUnit PriceExt Price
900$1.02473$922.26
1,800$0.95179$1,713.22
2,700$0.91528$2,471.26
4,500$0.87484$3,936.78
6,300$0.85121$5,362.62
9,000$0.82848$7,456.32
10,800$0.81771$8,831.27
21,600$0.78144$16,879.10
22,500$0.77952$17,539.20
Manufacturers Standard Package