
GCM32D5C3A562GX01K | |
---|---|
DigiKey Part Number | 490-GCM32D5C3A562GX01KTR-ND - Tape & Reel (TR) 490-GCM32D5C3A562GX01KCT-ND - Cut Tape (CT) 490-GCM32D5C3A562GX01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM32D5C3A562GX01K |
Description | CAP CER 5600PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±2% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.07000 | $13.07 |
10 | $8.70000 | $87.00 |
50 | $6.95500 | $347.75 |
100 | $6.41670 | $641.67 |
500 | $5.50688 | $2,753.44 |
1,000 | $5.22530 | $5,225.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.97916 | $15,916.64 |
8,000 | $3.84031 | $30,722.48 |
12,000 | $3.77073 | $45,248.76 |
20,000 | $3.69360 | $73,872.00 |